Part Details for 10306 by AVEN
Overview of 10306 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8804
|
Newark | Plier, Round Nose, 5" Oal, Plier Style:Round Nose, Overall Length:5", Product Range:Technik Series Rohs Compliant: Yes |Aven 10306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 | Buy Now |
DISTI #
243-1355-ND
|
DigiKey | PLIERS ELEC ROUND NOSE 5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$16.2184 / $18.8300 | Buy Now |
DISTI #
119-10306
|
Mouser Electronics | Pliers & Tweezers Round Nose Pliers 127mm (5") RoHS: Compliant | 6 |
|
$15.1100 / $17.9700 | Buy Now |
|
Onlinecomponents.com | Pliers Round Nose 5" Sm Std Grips | 0 |
|
$13.8100 | Buy Now |
DISTI #
448-526
|
Techni-Tool, Inc. | Aven 10306 Pliers, Round Nose, Smooth, ESD Safe 23.6mm Jaw, 5.0" OAL, Cushioned Grips | 27 |
|
$17.2600 | Buy Now |
DISTI #
448-526
|
TestEquity LLC | Aven 10306 Pliers, Round Nose, Smooth, ESD Safe 23.6mm Jaw, 5.0" OAL, Cushioned Grips | 27 |
|
$17.2600 | Buy Now |
Part Details for 10306
10306 CAD Models
10306 Part Data Attributes:
|
10306
AVEN
Buy Now
|
Compare Parts:
10306
AVEN
|
Samacsys Manufacturer | AVEN |