Part Details for 103030356 by Seeed Development Ltd
Overview of 103030356 by Seeed Development Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103030356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AK5738
|
Newark | Xiao Expansion Board, Arduino Board, For Use With:Arduino Board, Accessory Type:Seeeduino Xiao Expansion Board Rohs Compliant: Yes |Seeed Studio 103030356 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$16.9800 | Buy Now |
DISTI #
1597-103030356-ND
|
DigiKey | SEEED STUDIO EXPANSION BASE XIAO Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
114 In Stock |
|
$16.4000 | Buy Now |
DISTI #
713-103030356
|
Mouser Electronics | Development Boards & Kits - AVR Seeed Studio XIAO Expansion Board | 78 |
|
$16.4000 | Buy Now |
|
Onlinecomponents.com | Interface Expansion board |
10 In Stock |
|
$14.0200 | Buy Now |
|
Master Electronics | Interface Expansion board |
10 In Stock |
|
$14.0200 | Buy Now |