Part Details for 103020005 by Seeed Development Ltd
Overview of 103020005 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103020005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9837
|
Newark | Grove Relay, 10A, 250Vac, Tool/Board Applications:General Purpose Mcu, Mpu, Dsp, Dsc, Kit Contents:Grove Starter Kit, Product Range:- Rohs Compliant: Yes |Seeed Studio 103020005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.7700 | Buy Now |
DISTI #
1597-1323-ND
|
DigiKey | GROVE RELAY Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
490 In Stock |
|
$3.2000 | Buy Now |
DISTI #
713-103020005
|
Mouser Electronics | Seeed Studio Accessories Grove - Relay RoHS: Compliant | 94 |
|
$3.2000 | Buy Now |
|
Onlinecomponents.com | Grove - Relay RoHS: Compliant | 0 |
|
$2.3200 | Buy Now |