Part Details for 103010002 by Seeed Development Ltd
Overview of 103010002 by Seeed Development Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103010002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1597-1013-ND
|
DigiKey | GROVE PI+ BOARD Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
75 In Stock |
|
$34.5000 | Buy Now |
DISTI #
713-103010002
|
Mouser Electronics | Seeed Studio Accessories GrovePi+ RoHS: Compliant | 286 |
|
$34.5000 | Buy Now |
|
Onlinecomponents.com | GrovePi+ RoHS: Compliant |
4 In Stock |
|
$37.8000 | Buy Now |
|
Master Electronics | GrovePi+ RoHS: Compliant |
4 In Stock |
|
$37.8000 | Buy Now |