Part Details for 103007018-5591 by Eaton Corporation
Overview of 103007018-5591 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55917-600LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Black HSG | |
55917-601LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 3 amps, 24 volts, Red HSG | |
55917-001LF | Amphenol Communications Solutions | Power USB, Input Output Connector, Receptacle, Through Hole, 30u GXT Contact, 8 Pins, Shield with Tin Plating, 1.57 mm PCB, 5 amps, 24 volts, Red HSG |
Price & Stock for 103007018-5591
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
545-103007018-5591
|
Mouser Electronics | Racks & Rack Cabinet Accessories ASSY MOUNTING BRACKET 2POST OF PUMA US | 0 |
|
$107.5500 / $134.7600 | Order Now |
|
NAC | RACK MOUNTING RAIL KIT 2POST RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2 |
|
$120.8700 | Buy Now |
|
Neutron USA | Eaton Mounting Rail Kit for UPS | 50 |
|
$114.9900 | Buy Now |