Part Details for 1030-3-17-00-00-00-02-0 by Mill-Max Mfg Corp
Overview of 1030-3-17-00-00-00-02-0 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
PCV-1-103-03L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
XAL1030-102MEB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 4439, |
Price & Stock for 1030-3-17-00-00-00-02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-1030317000000
|
Mouser Electronics | IC & Component Sockets PRESS FIT WRAPOST RECPT 3 WRAPS RoHS: Compliant | 0 |
|
$0.1310 / $0.3700 | Order Now |
Part Details for 1030-3-17-00-00-00-02-0
1030-3-17-00-00-00-02-0 CAD Models
1030-3-17-00-00-00-02-0 Part Data Attributes
|
1030-3-17-00-00-00-02-0
Mill-Max Mfg Corp
Buy Now
|
Compare Parts:
1030-3-17-00-00-00-02-0
Mill-Max Mfg Corp
|
Samacsys Manufacturer | Mill-Max |