Part Details for 103 by Molex
Overview of 103 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T1017
|
Newark | Super Protex 300W Clsd End |Molex 103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3600 / $107.5700 | Buy Now |
DISTI #
MOL130102-0066
|
Heilind Electronics | SUPER PROTEX 300W CLSD END 103 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1209 In Stock |
|
$0 | Buy Now |