-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F424
|
Newark | Battery Holder, 20Mm Coin Cell, Through Hole, Battery Sizes Accepted:Coin Cell - 20Mm, No. Of Batteries:1, Product Range:-, Accessory Type:Battery Holder, Battery Terminals:Through Hole, Body Material:Plastic Rohs Compliant: Yes |Keystone 103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3156 |
|
$0.6650 / $1.4100 | Buy Now |
DISTI #
36-103-ND
|
DigiKey | BATTERY HOLDER COIN 20MM PC PIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
16600 In Stock |
|
$0.5949 / $1.5000 | Buy Now |
DISTI #
534-103
|
Mouser Electronics | Coin Cell Battery Holders TH COIN CELL BATTERY HOLDER 20mm RoHS: Compliant | 10851 |
|
$0.5000 / $1.1200 | Buy Now |
DISTI #
E02:0323_01933602
|
Arrow Electronics | Battery Holder 1 Cells PBT RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Date Code: 2333 | Europe - 500 |
|
$0.6619 | Buy Now |
DISTI #
70181436
|
RS | Battery Holder, Compact, THM, 1 Coin Cell, 20 mm, Plastic, UL94V-0, Black | Keystone Electronics 103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 99 |
|
$1.1000 / $1.4100 | Buy Now |
|
Future Electronics | Space Saving 20 mm Cell Single Coin Cell Battery Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 43745Bulk |
|
$0.5750 / $0.6900 | Buy Now |
|
Bisco Industries | 15250 |
|
Buy Now | ||
DISTI #
KEY103
|
Heilind Electronics | 20MM COIN CELL BATT HOLDR HOLDS ONE CELL | Americas - 1305 in Stock4125 On Order |
|
$0.5824 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1-Cell Plastic Through Hole RoHS: Compliant |
287 In Stock |
|
$0.9700 / $6.0200 | Buy Now |
DISTI #
53832855
|
Verical | Battery Holder 1 Cells PBT RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 6800 |
|
$0.8782 / $7.8062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
103
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
103
Keystone Electronics Corp
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Body Depth | 0.335 inch | |
Body Length | 1.13 inch | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 20.49 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |