Part Details for 103-8506-000 by ITT Interconnect Solutions
Overview of 103-8506-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-185-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
77313-485-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
RJHSEE38506 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Six Port, Shield With Top and Side EMI Tabs, With LEDs |
Price & Stock for 103-8506-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8735
|
Newark | D-Sub Standard Connectors |Itt Cannon 103-8506-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$6.4900 / $9.5800 | Buy Now |
DISTI #
2266-103-8506-000-ND
|
DigiKey | D-Sub Standard Connectors Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
273 In Stock |
|
$5.4100 / $5.6400 | Buy Now |
DISTI #
ITT103-8506-000
|
Heilind Electronics | 103-8506-000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D-Sub Standard Connectors RoHS: Compliant |
273 Partner Stock |
|
$4.3700 / $5.1400 | Buy Now |
DISTI #
65701572
|
Verical | 103-8506-000 Min Qty: 13 Package Multiple: 1 | Americas - 273 |
|
$4.7900 / $4.9900 | Buy Now |
DISTI #
ITT103-8506-000
|
Interstate Connecting Components | 103-8506-000 | 0 |
|
Buy Now | |
|
Master Electronics | D-Sub Standard Connectors RoHS: Compliant |
273 Partner Stock |
|
$4.3700 / $5.1400 | Buy Now |