Part Details for 103-8501-010 by ITT Interconnect Solutions
Overview of 103-8501-010 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501501XA | Renesas Electronics Corporation | CMOS Serial Controller Interface |
Price & Stock for 103-8501-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT103-8501-010
|
Heilind Electronics | 103-8501-010 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITT103-8501-010
|
Interstate Connecting Components | 103-8501-010 | 0 |
|
Buy Now |