Part Details for 103-470K by API Delevan
Overview of 103-470K by API Delevan
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-470K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
103-470K-ND
|
DigiKey | FIXED IND 47NH 820MA 145MOHM SMD Min Qty: 1000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2938 | Buy Now |
DISTI #
807-103-470K
|
Mouser Electronics | RF Inductors - SMD .047uH 10% .145ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$16.2400 | Order Now |
Part Details for 103-470K
103-470K CAD Models
103-470K Part Data Attributes
|
103-470K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
103-470K
API Delevan
General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1010 | |
Construction | Rectangular | |
Core Material | Phenolic | |
DC Resistance | 0.145 Ω | |
Inductance-Nom (L) | 0.047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.91 mm | |
Package Length | 2.54 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 42 | |
Rated Current-Max | 0.82 A | |
Self Resonance Frequency | 1220 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% |
Alternate Parts for 103-470K
This table gives cross-reference parts and alternative options found for 103-470K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-470K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-470KA | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, | API Delevan | 103-470K vs 103-470KA |
M83446/04-45 | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, CHIP | API Delevan | 103-470K vs M83446/04-45 |
103-470KF | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, | API Delevan | 103-470K vs 103-470KF |
103R-470KF | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, | API Delevan | 103-470K vs 103R-470KF |
103R-470KA | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, | API Delevan | 103-470K vs 103R-470KA |
103R-470K | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103-470K vs 103R-470K |
103R-470KS | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103-470K vs 103R-470KS |
M83446/04-45B | General Purpose Inductor, 0.047uH, 10%, 1 Element, Phenolic-Core, SMD, 1010, CHIP | API Delevan | 103-470K vs M83446/04-45B |