Part Details for 103-246 by SloanLED
Overview of 103-246 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015174
|
RS | Panel Mount Indicator Ultra Blue 1/4 Inch Diameter Mounting Hole w/ Resistor | SloanLED 103-246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$23.3600 / $25.3900 | Buy Now |
Part Details for 103-246
103-246 CAD Models
103-246 Part Data Attributes
|
103-246
SloanLED
Buy Now
Datasheet
|
Compare Parts:
103-246
SloanLED
Single Color LED, Ultra Blue, Transparent, T-1 3/4, 5mm, METAL PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Package Description | METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA BLUE | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 650.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 100 deg |
Alternate Parts for 103-246
This table gives cross-reference parts and alternative options found for 103-246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-56 | Single Color LED, Ultra Blue, Transparent, T-1 3/4, 5mm, METAL PACKAGE-2 | SloanLED | 103-246 vs 103-56 |
103-286 | Single Color LED, Ultra Blue, Transparent, T-1 3/4, 5mm, METAL PACKAGE-2 | SloanLED | 103-246 vs 103-286 |