There are no models available for this part yet.
Overview of 103-150MS by API Delevan
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 103-150MS by API Delevan
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
103-150MS-ND
|
DigiKey | FIXED IND 15NH 1.11A 78 MOHM SMD Min Qty: 2000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4071 | Buy Now | |
DISTI #
807-103-150MS
|
Mouser Electronics | RF Inductors - SMD .015uH 20% .078ohm Chip SMT RF Ind RoHS: Not Compliant | 0 |
|
$17.2400 / $20.3100 | Order Now |
CAD Models for 103-150MS by API Delevan
Part Data Attributes for 103-150MS by API Delevan
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API DELEVAN
|
Package Description
|
1010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1010
|
Construction
|
Rectangular
|
Core Material
|
Phenolic
|
DC Resistance
|
0.078 Ω
|
Inductance-Nom (L)
|
0.015 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
1.91 mm
|
Package Length
|
2.54 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 13 Inch
|
Quality Factor-Min (at L-nom)
|
55
|
Rated Current-Max
|
1.11 A
|
Self Resonance Frequency
|
2200 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
20%
|
Alternate Parts for 103-150MS
This table gives cross-reference parts and alternative options found for 103-150MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 103-150MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
103-150M | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1010, CHIP | API Delevan | 103-150MS vs 103-150M |
M83446/04-31B | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1010, CHIP | API Delevan | 103-150MS vs M83446/04-31B |
103R-150M | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1010, CHIP, ROHS COMPLIANT | API Delevan | 103-150MS vs 103R-150M |
103-150MA | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, 1010, | API Delevan | 103-150MS vs 103-150MA |
M83446/04-31 | General Purpose Inductor, 0.015uH, 20%, 1 Element, Phenolic-Core, SMD, CHIP | API Delevan | 103-150MS vs M83446/04-31 |