Part Details for 103-1211-403 by Dialight
Overview of 103-1211-403 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-104MLC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 103-1211-403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M1259
|
Newark | Lamp Lenses Oil Tight Panel Ind Rohs Compliant: Yes |Dialight 103-1211-403 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$32.8000 / $38.4500 | Buy Now |
DISTI #
2266-103-1211-403-ND
|
DigiKey | LARGE OIL TIGHT PANEL IND. Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
33 In Stock |
|
$34.4500 | Buy Now |
DISTI #
645-103-1211-403
|
Mouser Electronics | Lamp Lenses OIL TIGHT PANEL IND RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Panel Mount Indicator CAP |
33 Partner Stock |
|
$24.0900 / $33.5600 | Buy Now |
DISTI #
36330600
|
Verical | Panel Mount Indicator CAP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 33 |
|
$24.4100 / $32.3000 | Buy Now |
DISTI #
000000000000023947
|
Sager | Lamp Lenses OIL TIGHT PANEL IND | 0 |
|
Buy Now | |
DISTI #
C1S204900227358
|
Chip1Stop | Large Incandescent Indicators For Mounting In 1 Inch Clearance Hole RoHS: Compliant | 33 |
|
$29.0000 / $41.0000 | Buy Now |
|
Master Electronics | Panel Mount Indicator CAP |
33 Partner Stock |
|
$24.0900 / $33.5600 | Buy Now |