There are no models available for this part yet.
Overview of 103-1020-BL-00100 by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD |
Price & Stock for 103-1020-BL-00100 by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1175-1137-ND
|
DigiKey | CABLE A PLUG TO A PLUG 3.28' Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$5.9328 / $12.4600 | Buy Now | |
Onlinecomponents.com | USB Cable 3.0 - A Male To A Male - Black - 1M RoHS: Compliant | 0 |
|
$6.2700 / $9.1400 | Buy Now | ||
DISTI #
25949035
|
Verical | Cable Assembly USB 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/28AWG RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1713 | Americas - 195 |
|
$1.0784 / $1.0963 | Buy Now | |
DISTI #
C1S149600001595
|
Chip1Stop | Cable Assembly 1m USB 3.0 Type A to USB 3.0 Type B 9 to 9 POS M-M 24-28AWG RoHS: Compliant pbFree: Yes | 195 |
|
$1.1000 / $1.6100 | Buy Now |
CAD Models for 103-1020-BL-00100 by CnC Tech LLC
Part Data Attributes for 103-1020-BL-00100 by CnC Tech LLC
103-1020-BL-00100
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
103-1020-BL-00100CnC Tech LLCVS
-