Part Details for 103-080 by Bivar Inc
Overview of 103-080 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H7529
|
Newark | Led Mount, 0.225", Nylon 6.6, Height:0.075", External Diameter:0.225", Spacer Material:Nylon 6.6 (Polyamide 6.6), Product Range:-, Accessory Type:Led Mount, For Use With:To-18 Transistors And T-1-3/4 (5Mm) Leds Rohs Compliant: Yes |Bivar 103-080 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 / $0.2220 | Buy Now |
DISTI #
492-1703-ND
|
DigiKey | MOUNT CIRCULAR TO18 0.080" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
621 In Stock |
|
$0.1282 / $0.6200 | Buy Now |
DISTI #
749-103-080
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pads TO-18 Nylon White RoHS: Compliant | 6737 |
|
$0.1050 / $0.5900 | Buy Now |
DISTI #
70528957
|
RS | PERM-O-PADS, Round, TO-18,T1 3/4 LED Mnt, Open Center,.225OD,.075 Thick, Nylon, White | Bivar Inc. 103-080 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1370 | RFQ |
|
Future Electronics | 103 Series TO-5 / T-1 3/4 LED Mounts .080 in High Nylon Perm-O-Pad RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1540 / $0.1790 | Buy Now |
|
Bristol Electronics | 660 |
|
RFQ | ||
DISTI #
103-080
|
TME | Spacer sleeve, LED, Øout: 5.7mm, L: 1.9mm, Holes pitch: 2.5mm Min Qty: 500 | 0 |
|
$0.1470 / $0.2100 | RFQ |