Part Details for 103-027-008 by Glenair Inc
Overview of 103-027-008 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 103-027-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK4805
|
Newark | 103-027-008 |Glenair 103-027-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Foot | 1000 |
|
$74.0100 / $198.1000 | Buy Now |
DISTI #
GLE103-027-008
|
Heilind Electronics | AMBERSTRAND COMPOSITE BRAID NICU BRAID 1/4 | Americas - 3 in Stock |
|
Buy Now | |
DISTI #
103-027-008
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit AMBERSTRAND 0.250" BRAID RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Spool | Americas - 0 |
|
Buy Now | |
DISTI #
GLE103-027-008
|
Interstate Connecting Components | AMBERSTRAND COMPOSITE BRAID NICU BRAID 1/4 | 9 |
|
Buy Now | |
DISTI #
103-027-008
|
FDH Electronics | Wire Management Min Qty: 1 | 34 |
|
$67.0170 / $97.1750 | Buy Now RFQ |