Part Details for 103-0001-16 A800 by TE Connectivity
Overview of 103-0001-16 A800 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 103-0001-16 A800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1508-103-0001-16A800-ND
|
DigiKey | 103-0001-16 A800 Min Qty: 147 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.1324 | Buy Now |
DISTI #
ZPF000000000001376
|
Avnet Americas | 103-0001-16 A800 - Bulk (Alt: ZPF000000000001376) Min Qty: 147 Package Multiple: 49 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$18.1104 / $21.1165 | Buy Now |
DISTI #
DCH103-0001-16 A800
|
Heilind Electronics | 103-0001-16 A800 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH103-0001-16 A800
|
Interstate Connecting Components | 103-0001-16 A800 | 0 |
|
Buy Now |