Part Details for 102TL2164-70 by Honeywell Sensing and Control
Overview of 102TL2164-70 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102TL2164-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102TL2164-70-ND
|
DigiKey | SWITCH TOGGLE DPDT 7.5A 125V Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$385.7520 | Buy Now |
DISTI #
785-102TL2164-70
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70668638
|
RS | SWITCH TOGGLE DPDT 7.5A 125V | Honeywell 102TL2164-70 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$551.0700 / $648.3200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Offset Paddle Lever, FAA-PMA Approved RoHS: Compliant | 0 |
|
$407.4400 / $1,195.8300 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Integrated Wire Termination (IWTS) (16-20 Gage), Offset Paddle Lever, FAA-PMA Approved RoHS: Compliant | 0 |
|
$407.4400 / $1,195.8300 | Buy Now |
Part Details for 102TL2164-70
102TL2164-70 CAD Models
102TL2164-70 Part Data Attributes
|
102TL2164-70
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL2164-70
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 7.5A, 28VDC, Wire Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 7.5A@125VAC | |
Contact Current(AC)-Max | 7.5 A | |
Contact Current(DC)-Max | 7.5 A | |
Contact (DC) Max Rating R Load | 7.5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |