Part Details for 102TL1-2 by Honeywell Sensing and Control
Overview of 102TL1-2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3102TL-1/NOPB | Texas Instruments | Synchronous 1MHz 2.5A Step-Down Voltage Regulator 28-DSBGA |
Price & Stock for 102TL1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-3354-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.1800 | Buy Now |
DISTI #
785-102TL1-2
|
Mouser Electronics | Toggle Switches Toggle SW DPDT 2POS IWTS 14-16 Gage TERM RoHS: Compliant | 0 |
|
$223.1000 | Order Now |
DISTI #
70668612
|
RS | SWITCH TOGGLE DPST 15A 125V | Honeywell 102TL1-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 55 Weeks, 0 Days Container: Bulk | 0 |
|
$232.7300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-22 RoHS: Compliant | 0 |
|
$196.6500 / $577.1600 | Buy Now |
DISTI #
102TL1-2
|
TTI | Toggle Switches Toggle SW DPDT 2POS IWTS 14-16 Gage TERM Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$191.8100 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Single Throw (DPST) 2 Position (Off - On), Integrated Wire Termination (IWTS) 14-16 Gage, Standard Lever, Military Part Number MS27723-22 RoHS: Compliant | 0 |
|
$196.6500 / $577.1600 | Buy Now |
Part Details for 102TL1-2
102TL1-2 CAD Models
102TL1-2 Part Data Attributes
|
102TL1-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
102TL1-2
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.39 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |