102S48E681GV6S
Johanson Technology Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT

Overview of 102S48E681GV6S by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 102S48E681GV6S by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102S48E681GV6S by Johanson Technology Inc

102S48E681GV6S
Johanson Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 2525
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
1000 V
Size Code
2525
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 102S48E681GV6S
    Johanson Technology Inc
    CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 102S48E681GV6S

This table gives cross-reference parts and alternative options found for 102S48E681GV6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S48E681GV6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102S48E681GG3S CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GG3S
102S48E681GV3U CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GV3U
102S48E681GG6Z CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GG6Z
102S48E681GT6Z CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP Johanson Technology Inc 102S48E681GV6S vs 102S48E681GT6Z
102S48E681GG4Z CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00068 uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102S48E681GV6S vs 102S48E681GG4Z
102S48E681GG4W CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GG4W
102S48E681GV3Z CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GV3Z
102S48E681GV3E CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GV3E
102S48E681GV4U CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GV4U
102S48E681GV6U CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00068uF, SURFACE MOUNT, 2525, CHIP, ROHS COMPLIANT Johanson Technology Inc 102S48E681GV6S vs 102S48E681GV6U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102S48E681GV6S by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102S48E681GV6S by Johanson Technology Inc

  • Please alert me when 102S48E681GV6S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102S48E681GV6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102S48E681GV6S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102S48E681GV6S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102S48E681GV6S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102S48E681GV6S by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: