Part Details for 102S42E180JV4E by Johanson Technology Inc
Results Overview of 102S42E180JV4E by Johanson Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102S42E180JV4E Information
102S42E180JV4E by Johanson Technology Inc is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 102S42E180JV4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8828
|
Newark | Hiq Mlcc 1111,18Pf,±5%,1Kv /7 Inch Reel |Johanson Technology 102S42E180JV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.4780 | Buy Now |
Part Details for 102S42E180JV4E
102S42E180JV4E CAD Models
102S42E180JV4E Part Data Attributes
|
102S42E180JV4E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E180JV4E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 102S42E180JV4E
This table gives cross-reference parts and alternative options found for 102S42E180JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E180JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102S42E180JV6U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JV6U |
102S42E180JG4W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG4W |
102S42E180JV3E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JV3E |
102S42E180JG4S | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG4S |
102S42E180JT6Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP | 102S42E180JV4E vs 102S42E180JT6Z |
102S42E180JG4U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG4U |
102S42E180JG3Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG3Z |
102S42E180JG6W | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG6W |
102S42E180JT4U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP | 102S42E180JV4E vs 102S42E180JT4U |
102S42E180JG6U | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000018uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | 102S42E180JV4E vs 102S42E180JG6U |