There are no models available for this part yet.
Overview of 102R29N151JV4E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 102R29N151JV4E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2000 |
|
RFQ |
CAD Models for 102R29N151JV4E by Johanson Dielectrics Inc
Part Data Attributes for 102R29N151JV4E by Johanson Dielectrics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.16 mm
|
JESD-609 Code
|
e3
|
Length
|
5.21 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1808
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.29 mm
|
Alternate Parts for 102R29N151JV4E
This table gives cross-reference parts and alternative options found for 102R29N151JV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29N151JV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R29N151JT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JT4 |
102R29N151JT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JT6E |
102R29N151JF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JF4 |
102R29N151JF6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JF6E |
CHV1808N1K0151JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 102R29N151JV4E vs CHV1808N1K0151JCT |
102R29N151JV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JV6 |
102R29N151JT6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JT6 |
NMC-H1808NPO151J1KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | 102R29N151JV4E vs NMC-H1808NPO151J1KVTRPLPF |
102R29N151JV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JV6U |
102R29N151JV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N151JV4E vs 102R29N151JV4U |
Related Parts for 102R29N151JV4E
-
C1808C150JBGACTUFixed Capacitors
-
CRCW06031K15FKTAFixed Resistors
-
ERF8-075-05.0-L-DV-L-K-TRHeaders and Edge Type Connectors
-
132-16SMGLDFixed Inductors
-
BAS40-04-E3-08Rectifier Diodes
-
FDC5614PSmall Signal Field-Effect Transistors
-
AT42QT1481-AUROther Analog ICs
-
XC2S50-5FGG256CField Programmable Gate Arrays
-
0218.032MXEPElectric Fuses