Part Details for 102KH14-FP10 by YAGEO Corporation
Overview of 102KH14-FP10 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF38002FP10V | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), LQFP, / | |
DF38099FP10WV | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), LQFP, / | |
DF38799FP10V | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers (Non Promotion), LQFP, / |
Price & Stock for 102KH14-FP10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-102KH14-FP10-ND
|
DigiKey | MOV DISC 14MM 1000V 4.5KA 125 Min Qty: 200 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3660 | Buy Now |
DISTI #
102KH14-FP10
|
Avnet Americas | Metal Oxide Varistor High Temperature 1000V 10% 4.5KA 14mm Disc 2-Pin Radial Leaded Bulk - Bulk (Alt: 102KH14-FP10) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-102KH14-FP10
|
Mouser Electronics | Varistors 1000V 4.5KA MOV Disc 14mm RoHS: Compliant | 0 |
|
$0.2050 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1860 | Buy Now |
DISTI #
102KH14-FP10
|
Avnet Abacus | (Alt: 102KH14-FP10) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 1000V 4.5KA 625VAC 825VDC THT | 0 |
|
$0.2581 / $0.2968 | RFQ |
Part Details for 102KH14-FP10
102KH14-FP10 CAD Models
102KH14-FP10 Part Data Attributes
|
102KH14-FP10
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
102KH14-FP10
YAGEO Corporation
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 190 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.5 mm | |
Package Length | 17.5 mm | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CQC; TUV; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |