Part Details for 102H42W103ZQ4 by Johanson Dielectrics Inc
Overview of 102H42W103ZQ4 by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102H42W103ZQ4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 1000V, 80% +TOL, 20% -TOL, X7R, -/+15PPM/CEL TC, 0.01UF, 2527 | 1200 |
|
$0.9450 / $2.2500 | Buy Now |
Part Details for 102H42W103ZQ4
102H42W103ZQ4 CAD Models
102H42W103ZQ4 Part Data Attributes
|
102H42W103ZQ4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102H42W103ZQ4
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 2527 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.86 mm | |
Length | 6.35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 4.32 mm | |
Terminal Shape | WIRE | |
Width | 6.86 mm |
Alternate Parts for 102H42W103ZQ4
This table gives cross-reference parts and alternative options found for 102H42W103ZQ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102H42W103ZQ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102H42W103ZQ3T | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527, | Johanson Dielectrics Inc | 102H42W103ZQ4 vs 102H42W103ZQ3T |
102H42W103ZQ4H | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527, | Johanson Dielectrics Inc | 102H42W103ZQ4 vs 102H42W103ZQ4H |
102H42W103ZQ3H | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527, | Johanson Dielectrics Inc | 102H42W103ZQ4 vs 102H42W103ZQ3H |
102H42W103ZQ3 | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527, | Johanson Dielectrics Inc | 102H42W103ZQ4 vs 102H42W103ZQ3 |
102H42X7R103ZQ4 | Ceramic Capacitor, Ceramic, 1000V, 80% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 2527, | Johanson Dielectrics Inc | 102H42W103ZQ4 vs 102H42X7R103ZQ4 |