Part Details for 102GT-1 by SEMITEC Corporation
Overview of 102GT-1 by SEMITEC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 102GT-1
102GT-1 CAD Models
102GT-1 Part Data Attributes:
|
102GT-1
SEMITEC Corporation
Buy Now
Datasheet
|
Compare Parts:
102GT-1
SEMITEC Corporation
RESISTOR, TEMPERATURE DEPENDENT, NTC, 1000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITEC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Manufacturer Series | GT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -50 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.003 W | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3305 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |