Part Details for 102FH1K by Littelfuse Inc
Overview of 102FH1K by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 102FH1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9735
|
Newark | Thermistor, U.s.sensor P/ Bulk |Littelfuse 102FH1K RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4810 / $0.6070 | Buy Now |
DISTI #
F11798-ND
|
DigiKey | THERMISTOR NTC 1KOHM 3419K DO41 Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5741 | Buy Now |
DISTI #
803-102FH1K
|
Mouser Electronics | NTC Thermistors 1K OHM 10% RoHS: Compliant | 292 |
|
$0.4760 / $1.2400 | Buy Now |
|
Future Electronics | 1 kOhm ±10% 3419 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4550 / $0.4900 | Buy Now |
|
Future Electronics | 1 kOhm ±10% 3419 K 300°C Axial Glass Body NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.4550 / $0.4900 | Buy Now |
DISTI #
102FH1K
|
TTI | NTC Thermistors 1K OHM 10% Min Qty: 500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.4280 / $0.5600 | Buy Now |
Part Details for 102FH1K
102FH1K CAD Models
102FH1K Part Data Attributes
|
102FH1K
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
102FH1K
Littelfuse Inc
NTC Thermistor, 1000ohm, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.794 mm | |
Package Length | 4.318 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3419 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 10% |