Part Details for 102B by Hammond Manufacturing
Overview of 102B by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B5841
|
Newark | Audio Transformer Rohs Compliant: Yes |Hammond 102B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$18.4800 / $25.1400 | Buy Now |
DISTI #
HM2349-ND
|
DigiKey | AUDIO XFMR 50 / 1.5K TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.7760 / $24.1800 | Buy Now |
DISTI #
546-102B
|
Mouser Electronics | Audio Transformers / Signal Transformers Audio transformer, potted, primary 50ohms , secondary 1500 ohms RoHS: Compliant | 0 |
|
$17.7700 / $24.1700 | Order Now |
DISTI #
70305636
|
RS | Transformer Audio 50Ohm Primary 1.5kOhm Secondary | Hammond Manufacturing 102B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3900 / $24.6100 | RFQ |
|
Onlinecomponents.com | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 7 Factory Stock |
|
$17.6000 / $24.7000 | Buy Now |
|
Powell Electronics | transformer - audio P.C. board mo Min Qty: 1 | 4 |
|
$17.6000 / $20.1100 | Buy Now |
|
Master Electronics | transformer - audio, P.C. board mount, miniature epoxy potted RoHS: Compliant | 7 Factory Stock |
|
$17.6000 / $24.7000 | Buy Now |
Part Details for 102B
102B CAD Models
102B Part Data Attributes:
|
102B
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
102B
Hammond Manufacturing
General Purpose Audio Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | INPUT | |
Length | 14.48 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Primary Impedance | 50 OHMS | |
Secondary Impedance | 1500 OHMS | |
Surface Mount | NO | |
Transformer Type | GENERAL PURPOSE AUDIO TRANSFORMER | |
Width | 14.48 mm |