-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 21 Contact(s), Female, Board Mount, Solder Terminal, Hole .138-.163, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
102A10069X by Conec Corporation is a DIN Connector.
DIN Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC102A10069X
|
Heilind Electronics | 21 POS F PC PANEL MT DIN41617 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC102A10069X
|
Interstate Connecting Components | 21 POS F PC PANEL MT DIN41617 | 0 |
|
Buy Now | |
|
CDM Electronics | 21 POS F PC PANEL MT DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.8600 / $5.4100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102A10069X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102A10069X
Conec Corporation
Circular DIN Connector, 21 Contact(s), Female, Board Mount, Solder Terminal, Hole .138-.163, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CONEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |