-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 13 Contact(s), Female, Board Mount, Solder Terminal, Hole .138-.163, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC102A10049X
|
Heilind Electronics | 13 POS F PC PANEL MT DIN41617 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0500 / $4.7700 | Buy Now |
DISTI #
COC102A10049X
|
Interstate Connecting Components | 13 POS F PC PANEL MT DIN41617 | 0 |
|
Buy Now | |
DISTI #
56F2003
|
Bürklin Elektronik | Female connector, 13 pole, pitch 2.5 mm, solder pin, straight, gold-plated, 102A10049X Min Qty: 1 | 94 |
|
$1.9853 / $2.8640 | Buy Now |
|
CDM Electronics | 13 POS F PC PANEL MT DIN41617 Min Qty: 1 Package Multiple: 1 | 0 |
|
$3.5600 / $3.9700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102A10049X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102A10049X
Conec Corporation
Circular DIN Connector, 13 Contact(s), Female, Board Mount, Solder Terminal, Hole .138-.163, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CONEC | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e3 |