-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6328
|
Newark | Mini D Ribbon Connector Receptacle 100 Position Through Hole, No. Of Contacts:100Contacts, Gender:Receptacle, Product Range:102 Series, Contact Termination Type:Through Hole, Connector Mounting:Pcb Mount, Body Material:Steel Rohs Compliant: Yes |3M 102A0-6212PC RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.5400 / $14.7100 | Buy Now |
DISTI #
3M1831-ND
|
DigiKey | CONN RCPT 100POS PCB SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Tray |
2560 In Stock |
|
$8.7054 / $17.9800 | Buy Now |
DISTI #
517-102A0-6212PC
|
Mouser Electronics | D-Sub Micro-D Connectors 100P VERT SHLD RECEP BOARDMNT M2.5 THREAD RoHS: Compliant | 167 |
|
$10.0700 / $15.4700 | Buy Now |
DISTI #
MMM7000090279
|
Heilind Electronics | 7000090279 JE150317772 100/MDR/RC/FSKT/BDMT/ST/M2.5/S | Americas - 0 in Stock |
|
$10.7143 / $11.0545 | Buy Now |
DISTI #
102A0-6212PC
|
TTI | D-Sub Micro-D Connectors 100P VERT SHLD RECEP BOARDMNT M2.5 THREAD RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 640 In Stock |
|
$9.2600 / $12.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102A0-6212PC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
102A0-6212PC
3M Interconnect
D Type Connector, 100 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, M2.5, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Connector Type | RIBBON D CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |