Part Details for 102A by Littelfuse Inc
Overview of 102A by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC8572
|
Newark | Phase Relay, Spdt, 190-480V, Panel, Product Range:102A Series, Contact Configuration:Spdt, Contact Current:10A, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Voltage Max:240Vac, Supply Voltage Max:480Vac Rohs Compliant: Yes |Littelfuse 102A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$159.7000 / $180.1300 | Buy Now |
DISTI #
F10467-ND
|
DigiKey | 3-PHASE VOLTAGE MONITOR/ 190-4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$156.6968 / $176.7300 | Buy Now |
DISTI #
576-102A
|
Mouser Electronics | Industrial Relays 230VAC 50/60Hz 5W 1SP PUMP SAVER RoHS: Compliant | 12 |
|
$156.6900 / $176.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$165.9800 / $178.2800 | Buy Now | |
DISTI #
102A
|
TTI | Industrial Relays 230VAC 50/60Hz 5W 1SP PUMP SAVER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$154.3700 / $174.9500 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.3-PHASE VOLTAGE MONITOR/ 190-480VAC | 0 |
|
$397.2206 / $417.0816 | RFQ |
Part Details for 102A
102A CAD Models
102A Part Data Attributes:
|
102A
Littelfuse Inc
Buy Now
|
Compare Parts:
102A
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |