Part Details for 102YL08 by NICOMATIC
Overview of 102YL08 by NICOMATIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102YL08
102YL08 CAD Models
102YL08 Part Data Attributes:
|
102YL08
NICOMATIC
Buy Now
Datasheet
|
Compare Parts:
102YL08
NICOMATIC
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICOMATIC SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.138 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.76 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.0016 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.177 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for 102YL08
This table gives cross-reference parts and alternative options found for 102YL08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102YL08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71607-308A | Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 102YL08 vs 71607-308A |
930F-208-226 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 102YL08 vs 930F-208-226 |
930F-008-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 102YL08 vs 930F-008-228 |
9300-308-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Methode Electronics Inc | 102YL08 vs 9300-308-228 |
5-535541-6 | 08 MODIV VRT SR CE 100/115 | TE Connectivity | 102YL08 vs 5-535541-6 |
75915-808GLF | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 102YL08 vs 75915-808GLF |
CPI1108-0101 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Natural Insulator, Socket, LEAD FREE | SMK Corporation | 102YL08 vs CPI1108-0101 |
2530S080013 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Polarized Lck, White Insulator, Socket | Leoco USA Corp | 102YL08 vs 2530S080013 |
9300-208-228 | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | Methode Electronics Inc | 102YL08 vs 9300-208-228 |
91601-308A | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 102YL08 vs 91601-308A |