Part Details for 102S58E821GG6U by Johanson Technology Inc
Overview of 102S58E821GG6U by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S58E821GG6U
102S58E821GG6U CAD Models
102S58E821GG6U Part Data Attributes
|
102S58E821GG6U
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S58E821GG6U
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00082uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 3838 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 102S58E821GG6U
This table gives cross-reference parts and alternative options found for 102S58E821GG6U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S58E821GG6U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S58E821GT4S | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GT4S |
102S58E821GV6S | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GV6S |
102S58E821GT3S | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00082uF, SURFACE MOUNT, 3838, CHIP | Johanson Technology Inc | 102S58E821GG6U vs 102S58E821GT3S |
102S58E821GT3W | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GT3W |
102S58E821GG4U | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GG4U |
102S58E821GT3Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GT3Z |
102S58E821GV6W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00082uF, SURFACE MOUNT, 3838, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S58E821GG6U vs 102S58E821GV6W |
102S58E821GT4W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00082uF, SURFACE MOUNT, 3838, CHIP | Johanson Technology Inc | 102S58E821GG6U vs 102S58E821GT4W |
102S58E821GT6U | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.00082 uF, SURFACE MOUNT, 3838, CHIP | Johanson Dielectrics Inc | 102S58E821GG6U vs 102S58E821GT6U |
102S58E821GT3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00082uF, SURFACE MOUNT, 3838, CHIP | Johanson Technology Inc | 102S58E821GG6U vs 102S58E821GT3E |