Part Details for 102S49W183KP6E by Johanson Dielectrics Inc
Overview of 102S49W183KP6E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S49W183KP6E
102S49W183KP6E CAD Models
102S49W183KP6E Part Data Attributes
|
102S49W183KP6E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102S49W183KP6E
Johanson Dielectrics Inc
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e4 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | MIL-C-55681 | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 102S49W183KP6E
This table gives cross-reference parts and alternative options found for 102S49W183KP6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S49W183KP6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825AC183KAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102S49W183KP6E vs 1825AC183KAT3A |
1825Y183KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1825, | SRT Micro Ceramique | 102S49W183KP6E vs 1825Y183KGFB |
1825AC183KA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102S49W183KP6E vs 1825AC183KA11A |
VJ1825Y183KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | 102S49W183KP6E vs VJ1825Y183KBGAT4X |
VJ1825Y183KFGAB5H | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.018 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | 102S49W183KP6E vs VJ1825Y183KFGAB5H |
VJ1825Y183KCGAJ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1825, | Vishay Intertechnologies | 102S49W183KP6E vs VJ1825Y183KCGAJ |
1825AC183KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 102S49W183KP6E vs 1825AC183KAT4A |
1825Y183KGXB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.018uF, 1825, | SRT Micro Ceramique | 102S49W183KP6E vs 1825Y183KGXB |
1825AC183KAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 102S49W183KP6E vs 1825AC183KAZ4A |
1825AC183KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102S49W183KP6E vs 1825AC183KAT1A |