Part Details for 102S49W100KV4T by Johanson Dielectrics Inc
Overview of 102S49W100KV4T by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S49W100KV4T
102S49W100KV4T CAD Models
102S49W100KV4T Part Data Attributes
|
102S49W100KV4T
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102S49W100KV4T
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 1825, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.56 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 102S49W100KV4T
This table gives cross-reference parts and alternative options found for 102S49W100KV4T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S49W100KV4T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S49W100KV6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00001uF, SURFACE MOUNT, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 102S49W100KV4T vs 102S49W100KV6R |
102S49W100KV4R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00001uF, SURFACE MOUNT, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 102S49W100KV4T vs 102S49W100KV4R |
102S49W100KV6T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 102S49W100KV4T vs 102S49W100KV6T |
102S49W100KV4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00001uF, Surface Mount, 1825, CHIP, GREEN | Johanson Dielectrics Inc | 102S49W100KV4T vs 102S49W100KV4E |