Part Details for 102S42E820JT6Z by Johanson Technology Inc
Overview of 102S42E820JT6Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S42E820JT6Z
102S42E820JT6Z CAD Models
102S42E820JT6Z Part Data Attributes
|
102S42E820JT6Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E820JT6Z
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 5 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 102S42E820JT6Z
This table gives cross-reference parts and alternative options found for 102S42E820JT6Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E820JT6Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S42E820JG6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JG6U |
102S42E820JT6S | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JT6S |
102S42E820JV4S | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JV4S |
102S42E820JV4Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S42E820JT6Z vs 102S42E820JV4Z |
102S42E820JT3Z | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JT3Z |
102S42E820JT6Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 102S42E820JT6Z vs 102S42E820JT6Z |
102S42E820JT3Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, C0G, 0.000082 uF, SURFACE MOUNT, 1111, CHIP | Johanson Dielectrics Inc | 102S42E820JT6Z vs 102S42E820JT3Z |
102S42E820JG4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JG4U |
102S42E820JT4E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JT4E |
102S42E820JV6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000082uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E820JT6Z vs 102S42E820JV6U |