102S42E5R6DU3S
Johanson Technology Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111,

Overview of 102S42E5R6DU3S by Johanson Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 102S42E5R6DU3S by Johanson Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102S42E5R6DU3S by Johanson Technology Inc

102S42E5R6DU3S
Johanson Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON TECHNOLOGY INC
Package Description
, 1111
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.59 mm
JESD-609 Code
e3
Length
2.79 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
8.9286%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
8.9286%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1111
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Width
2.79 mm
Want to compare parts?
  1. 102S42E5R6DU3S
    Johanson Technology Inc
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111,
    VS

Alternate Parts for 102S42E5R6DU3S

This table gives cross-reference parts and alternative options found for 102S42E5R6DU3S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E5R6DU3S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102S42E5R6DC6S Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC6S
102S42E5R6DC3Z Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC3Z
102S42E5R6DC3E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC3E
102S42E5R6DC3U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC3U
102S42E5R6DC6W Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC6W
102S42E5R6DC3W Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC3W
102S42E5R6DU6U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DU6U
102S42E5R6DC4E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC4E
102S42E5R6DC4Z Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DC4Z
102S42E5R6DU6Z Ceramic Capacitor, Multilayer, Ceramic, 1000V, 8.9286% +Tol, 8.9286% -Tol, NP0, -/+30ppm/Cel TC, 0.0000056uF, 1111, Johanson Technology Inc 102S42E5R6DU3S vs 102S42E5R6DU6Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102S42E5R6DU3S by Johanson Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102S42E5R6DU3S by Johanson Technology Inc

Select Manufacturer
Which Manufacturer of 102S42E5R6DU3S would you like to use for your alert(s)?
  • Please alert me when 102S42E5R6DU3S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102S42E5R6DU3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102S42E5R6DU3S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102S42E5R6DU3S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102S42E5R6DU3S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102S42E5R6DU3S by Johanson Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: