Part Details for 102S42E1R3BU3Z by Johanson Technology Inc
Overview of 102S42E1R3BU3Z by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S42E1R3BU3Z
102S42E1R3BU3Z CAD Models
102S42E1R3BU3Z Part Data Attributes
|
102S42E1R3BU3Z
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E1R3BU3Z
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e3 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.6923% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed | |
Positive Tolerance | 7.6923% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 102S42E1R3BU3Z
This table gives cross-reference parts and alternative options found for 102S42E1R3BU3Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E1R3BU3Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S42E1R3BU3S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BU3S |
102S42E1R3BC4W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BC4W |
102S42E1R3BC3Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BC3Z |
102S42E1R3BU3W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BU3W |
102S42E1R3BU4S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BU4S |
102S42E1R3BC6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BC6U |
102S42E1R3BU4Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BU4Z |
102S42E1R3BU4W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BU4W |
102S42E1R3BC4S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BC4S |
102S42E1R3BC4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 7.6923% +Tol, 7.6923% -Tol, NP0, -/+30ppm/Cel TC, 0.0000013uF, 1111, | Johanson Technology Inc | 102S42E1R3BU3Z vs 102S42E1R3BC4U |