Part Details for 102S42E130GG6E by Johanson Technology Inc
Overview of 102S42E130GG6E by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S42E130GG6E
102S42E130GG6E CAD Models
102S42E130GG6E Part Data Attributes
|
102S42E130GG6E
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E130GG6E
Johanson Technology Inc
CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 102S42E130GG6E
This table gives cross-reference parts and alternative options found for 102S42E130GG6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E130GG6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S42E130GT3U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GT3U |
102S42E130GG3S | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GG3S |
102S42E130GV4E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GV4E |
102S42E130GV4W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GV4W |
102S42E130GT3W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GT3W |
102S42E130GT4Z | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GT4Z |
102S42E130GT4E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GT4E |
102S42E130GV3E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GV3E |
102S42E130GG6W | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP, ROHS COMPLIANT | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GG6W |
102S42E130GT6E | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.000013uF, SURFACE MOUNT, 1111, CHIP | Johanson Technology Inc | 102S42E130GG6E vs 102S42E130GT6E |