Part Details for 102S42E0R5BC6S by Johanson Technology Inc
Overview of 102S42E0R5BC6S by Johanson Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S42E0R5BC6S
102S42E0R5BC6S CAD Models
102S42E0R5BC6S Part Data Attributes
|
102S42E0R5BC6S
Johanson Technology Inc
Buy Now
Datasheet
|
Compare Parts:
102S42E0R5BC6S
Johanson Technology Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON TECHNOLOGY INC | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.59 mm | |
JESD-609 Code | e0 | |
Length | 2.79 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for 102S42E0R5BC6S
This table gives cross-reference parts and alternative options found for 102S42E0R5BC6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S42E0R5BC6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S42E0R5BU3Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BU3Z |
102S42E0R5BV3S | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BV3S |
102S42E0R5BV3W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BV3W |
102S42E0R5BC6W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BC6W |
102S42E0R5BV4Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BV4Z |
102S42E0R5BT6W | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BT6W |
102S42E0R5BV6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BV6E |
102S42E0R5BC6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BC6E |
102S42E0R5BC3U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BC3U |
102S42E0R5BC4Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, NP0, -/+30ppm/Cel TC, 0.0000005uF, 1111, | Johanson Technology Inc | 102S42E0R5BC6S vs 102S42E0R5BC4Z |