Part Details for 102S41W511KT6 by Johanson Dielectrics Inc
Overview of 102S41W511KT6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102S41W511KT6
102S41W511KT6 CAD Models
102S41W511KT6 Part Data Attributes
|
102S41W511KT6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102S41W511KT6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e0 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 2.41 mm |
Alternate Parts for 102S41W511KT6
This table gives cross-reference parts and alternative options found for 102S41W511KT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S41W511KT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210AC511KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 102S41W511KT6 vs 1210AC511KAX1A |
102S41W511KT4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 102S41W511KT6 vs 102S41W511KT4T |
102S41W511KF6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102S41W511KT6 vs 102S41W511KF6E |
C1210X511K102PB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | 102S41W511KT6 vs C1210X511K102PB |
1210AC511KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102S41W511KT6 vs 1210AC511KAZ9A |
1210C511K102BT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Knowles Capacitors | 102S41W511KT6 vs 1210C511K102BT |
102S41W511KT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 102S41W511KT6 vs 102S41W511KT6E |
102S41W511KT4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 102S41W511KT6 vs 102S41W511KT4E |
C1210X511K102CB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Passive Plus Inc | 102S41W511KT6 vs C1210X511K102CB |
102S41W511KT6T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00051uF, Surface Mount, 1210, CHIP | Johanson Dielectrics Inc | 102S41W511KT6 vs 102S41W511KT6T |