Capacitors
102S41W470MV6T
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN

Overview of 102S41W470MV6T by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 102S41W470MV6T by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102S41W470MV6T by Johanson Dielectrics Inc

102S41W470MV6T
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.03 mm
JESD-609 Code
e3
Length
3.18 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
1000 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.41 mm
Want to compare parts?
  1. 102S41W470MV6T
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN
    VS

Alternate Parts for 102S41W470MV6T

This table gives cross-reference parts and alternative options found for 102S41W470MV6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102S41W470MV6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102S41W470MV4T Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN Johanson Dielectrics Inc 102S41W470MV6T vs 102S41W470MV4T
102S41W470MV6R CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000047uF, SURFACE MOUNT, 1210, CHIP, GREEN Johanson Dielectrics Inc 102S41W470MV6T vs 102S41W470MV6R
1210AC470MAZ3A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 102S41W470MV6T vs 1210AC470MAZ3A
1210AC470MAT1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 102S41W470MV6T vs 1210AC470MAT1A
1210AC470MA13A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 102S41W470MV6T vs 1210AC470MA13A
102S41W470MV6E Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, GREEN Johanson Dielectrics Inc 102S41W470MV6T vs 102S41W470MV6E
102S41W470MV4R CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.000047uF, SURFACE MOUNT, 1210, CHIP, GREEN Johanson Dielectrics Inc 102S41W470MV6T vs 102S41W470MV4R
1210AC470MAZ1A Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.000047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 102S41W470MV6T vs 1210AC470MAZ1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102S41W470MV6T by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102S41W470MV6T by Johanson Dielectrics Inc

  • Please alert me when 102S41W470MV6T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102S41W470MV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102S41W470MV6T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102S41W470MV6T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102S41W470MV6T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102S41W470MV6T by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: