Part Details for 102R29N102JF6 by Johanson Dielectrics Inc
Overview of 102R29N102JF6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R29N102JF6
102R29N102JF6 CAD Models
102R29N102JF6 Part Data Attributes
|
102R29N102JF6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R29N102JF6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.29 mm |
Alternate Parts for 102R29N102JF6
This table gives cross-reference parts and alternative options found for 102R29N102JF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R29N102JF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV1808X1K0102JCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 102R29N102JF6 vs CHV1808X1K0102JCT |
102R29N102JV6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N102JF6 vs 102R29N102JV6 |
VJ1808A102JBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 1000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 102R29N102JF6 vs VJ1808A102JBGAT4X |
102R29N102JF4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R29N102JF6 vs 102R29N102JF4E |
1808AA102JA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | 102R29N102JF6 vs 1808AA102JA12A |
MA1808CG-102J-102G | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.001uF, 1808, | Prosperity Dielectrics Co Ltd | 102R29N102JF6 vs MA1808CG-102J-102G |
1808AA102JAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 102R29N102JF6 vs 1808AA102JAZ2A |
CHV1808N1K0102JCT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | 102R29N102JF6 vs CHV1808N1K0102JCT |
102R29N102JT4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 102R29N102JF6 vs 102R29N102JT4 |
1808AA102JA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R29N102JF6 vs 1808AA102JA11A |