Capacitors
102R18W472KV6R
Johanson Dielectrics Inc
Description: Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 102R18W472KV6R by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 102R18W472KV6R by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 102R18W472KV6R by Johanson Dielectrics Inc

102R18W472KV6R
Johanson Dielectrics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.7 mm
JESD-609 Code
e3
Length
3.17 mm
Manufacturer Series
102R18
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
1000 V
Series
HIGH-VOLT(SMT)
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.57 mm
Want to compare parts?
  1. 102R18W472KV6R
    Johanson Dielectrics Inc
    Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 102R18W472KV6R

This table gives cross-reference parts and alternative options found for 102R18W472KV6R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18W472KV6R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
102R18W472KV6R-RC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV6R-RC
102R18W472KV6U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV6U
102R18W472KV4U Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV4U
CE1206A-472-K102RBS Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, RCD Components Inc 102R18W472KV6R vs CE1206A-472-K102RBS
VJ1206Y472KBGAT4X Capacitor, Ceramic, Chip, General Purpose, 4700pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.067"T, -55º ~ +125ºC, 7" Reel/Plastic Tape Vishay Vitramon 102R18W472KV6R vs VJ1206Y472KBGAT4X
102R18W472KV6T-RC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV6T-RC
102R18W472KV4R Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV4R
CE1206A-472-K102RB Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, RCD Components Inc 102R18W472KV6R vs CE1206A-472-K102RB
CE1206A-472-K102RT Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, RCD Components Inc 102R18W472KV6R vs CE1206A-472-K102RT
102R18W472KV4R-RC Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, Johanson Dielectrics Inc 102R18W472KV6R vs 102R18W472KV4R-RC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 102R18W472KV6R by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 102R18W472KV6R by Johanson Dielectrics Inc

  • Please alert me when 102R18W472KV6R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 102R18W472KV6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 102R18W472KV6R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 102R18W472KV6R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 102R18W472KV6R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 102R18W472KV6R by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: