Part Details for 102R18W121MT6 by Johanson Dielectrics Inc
Overview of 102R18W121MT6 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R18W121MT6
102R18W121MT6 CAD Models
102R18W121MT6 Part Data Attributes
|
102R18W121MT6
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18W121MT6
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e0 | |
Length | 3.43 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for 102R18W121MT6
This table gives cross-reference parts and alternative options found for 102R18W121MT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18W121MT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206Y121MGXV | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | SRT Micro Ceramique | 102R18W121MT6 vs 1206Y121MGXV |
102R18W121MV4U-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV4U-RC |
1206Y121MGXB | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | SRT Micro Ceramique | 102R18W121MT6 vs 1206Y121MGXB |
VJ1206Y121MBGAR5Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.00012 uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE & ROHS COMPLIANT | Vishay Vitramon | 102R18W121MT6 vs VJ1206Y121MBGAR5Z |
102R18W121MV4R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV4R |
102R18W121MV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV4 |
102R18W121MV4E-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV4E-RC |
102R18W121MV6U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV6U |
102R18W121MV6U-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.00012uF, 1206, | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV6U-RC |
102R18W121MV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.00012uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18W121MT6 vs 102R18W121MV4U |