Part Details for 102R18N271MF4E by Johanson Dielectrics Inc
Overview of 102R18N271MF4E by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R18N271MF4E
102R18N271MF4E CAD Models
102R18N271MF4E Part Data Attributes
|
102R18N271MF4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18N271MF4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.18 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 102R18N271MF4E
This table gives cross-reference parts and alternative options found for 102R18N271MF4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18N271MF4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206A1K00271MFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 102R18N271MF4E vs 1206A1K00271MFT |
1206H1K00271MFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 102R18N271MF4E vs 1206H1K00271MFR |
1206Y1K00271MAT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 102R18N271MF4E vs 1206Y1K00271MAT |
1206J1K00271MFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 102R18N271MF4E vs 1206J1K00271MFT |
1206J1K00271MFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 102R18N271MF4E vs 1206J1K00271MFR |
1206A1K00271MFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP | Knowles Capacitors | 102R18N271MF4E vs 1206A1K00271MFR |
1206AA271M4Z1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R18N271MF4E vs 1206AA271M4Z1A |
1206J1K00271MAB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 102R18N271MF4E vs 1206J1K00271MAB |
1206AA271M4Z3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R18N271MF4E vs 1206AA271M4Z3A |
1206J1K00271MAT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.00027uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | 102R18N271MF4E vs 1206J1K00271MAT |