Part Details for 102R18N101KV4R by Johanson Dielectrics Inc
Overview of 102R18N101KV4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R18N101KV4R
102R18N101KV4R CAD Models
102R18N101KV4R Part Data Attributes
|
102R18N101KV4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R18N101KV4R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 3.17 mm | |
Manufacturer Series | 102R18 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HIGH-VOLT(SMT) | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.57 mm |
Alternate Parts for 102R18N101KV4R
This table gives cross-reference parts and alternative options found for 102R18N101KV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R18N101KV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18N101KF4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18N101KV4R vs 102R18N101KF4 |
CE1206A-101-K102GCQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206A-101-K102GCQ |
CE1206A-101-K102GB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206A-101-K102GB |
102R18N101KV4 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18N101KV4R vs 102R18N101KV4 |
CE1206-101-K102GC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206-101-K102GC |
102R18N101KV6R | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R18N101KV4R vs 102R18N101KV6R |
CE1206-101-K102GCW | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206-101-K102GCW |
VJ1206A101KXGAT5Z | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | 102R18N101KV4R vs VJ1206A101KXGAT5Z |
CE1206A-101-K102GTQ | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206A-101-K102GTQ |
CE1206A-101-K102GCS | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0001uF, 1206, | RCD Components Inc | 102R18N101KV4R vs CE1206A-101-K102GCS |