Part Details for 102R15W101MV4R by Johanson Dielectrics Inc
Overview of 102R15W101MV4R by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 102R15W101MV4R
102R15W101MV4R CAD Models
102R15W101MV4R Part Data Attributes
|
102R15W101MV4R
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
102R15W101MV4R
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Manufacturer Series | 102R15 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Series | HIGH-VOLT(SMT) | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.27 mm |
Alternate Parts for 102R15W101MV4R
This table gives cross-reference parts and alternative options found for 102R15W101MV4R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102R15W101MV4R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R15W101MV6R-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MV6R-RC |
102R15W101MT6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MT6E |
102R15W101MV4R-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MV4R-RC |
102R15W101MT4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MT4E |
102R15W101MV4E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MV4E |
0805AC101MAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R15W101MV4R vs 0805AC101MAT1A |
0805AC101MA11A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 102R15W101MV4R vs 0805AC101MA11A |
102R15W101MF6 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MF6 |
102R15W101MV4U | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MV4U |
102R15W101MV4T-RC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0001uF, 0805, | Johanson Dielectrics Inc | 102R15W101MV4R vs 102R15W101MV4T-RC |