-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 31 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Solder Lug Terminal, Locking, Gray Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FL31L
|
TME | Socket, DIN 41617, female, PIN: 31, for cable, straight, 4A, 250V Min Qty: 1 | 0 |
|
$3.4500 / $4.8600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
102E10039X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
102E10039X
Conec Corporation
Board Connector, 31 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Solder Lug Terminal, Locking, Gray Insulator, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | CONEC | |
Additional Feature | NONE | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.315 inch | |
Body Length | 3.575 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AG | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYCARBONATE | |
Mating Contact Pitch | 0.197 inch | |
Mating Contact Row Spacing | 0.15 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 31 |
This table gives cross-reference parts and alternative options found for 102E10039X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 102E10039X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102B10039X | Board Connector, 31 Contact(s), 2 Row(s), Female, 0.197 inch Pitch, Solder Lug Terminal, Locking, Gray Insulator, Plug | Conec Corporation | 102E10039X vs 102B10039X |